Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1106430-5

Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece

$ 40.843
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106430-5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1106430-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Descriptions

Descriptions of TE Connectivity 1106430-5 provided by its distributors.

Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece
HOOD, SIDE ENTRY, M25; Accessory Type:Hood; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:4; Cable Exit Angle:90°; Body
HOOD, SIDE ENTRY, M25; For Use With:HTS Heavy Duty Connectors; Material:Die-cast Aluminium; Connector Shell Size:4; Colour:Silver / Grey; Connector Type:Backshell; External Depth:43mm; Plating:powder coated; Series:HB; Width, External:73mm; External Height:50mm; Housing Type:side entry; Thread Size:M25

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11064305