Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1106402-2

HOOD, SIZE 1, TOP ENTRY, M16; Series: HTS; IP rating: IP68; Thread size: M16 RoHS Compliant: Yes
$ 88.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106402-2.

TE Connectivity

Datasheet367 pages10 years ago
Datasheet236 pages15 years ago
Technical Drawing1 page16 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1106402-2 provided by its distributors.

HOOD, SIZE 1, TOP ENTRY, M16; Series:HTS; IP rating:IP68; Thread size:M16 RoHS Compliant: Yes
HEAVY DUTY HOOD, TOP ENTRY, SCREW; Available until stocks are exhausted
Connector Accessories Hood Die Cast Aluminum Black Loose Piece
CONNECTOR, POWER, HEAVY DUTY, HOOD SZ 1 M16 EMV-K3/4STO.1.M16.G
Hood 180° 1 Shell Size Aluminum Die Cast Loose
HTS Connectors and Accessories

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11064022