Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1106401-2

Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece

$ 133.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106401-2.

TE Connectivity

Datasheet367 pages10 years ago
Technical Drawing1 page16 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1106401-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1102603-5
Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Heavy Duty Conn, 1 Lever, Size 16A; |Amphenol Sine/tuchel C14610F0250032

Descriptions

Descriptions of TE Connectivity 1106401-2 provided by its distributors.

Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
HD CONNECTOR, HSING EMV-K3/4.S | TE Connectivity 1106401-2
Heavy Duty Power Connectors EMV-K.3/4.SG 1.M16.G
HTS Connectors and Accessories
HOUSING, SIZE 1, SIDE ENTRY, M16
HOUSING, SIZE 1, SIDE ENTRY, M16; For use with:HTS Heavy Duty Connectors; Material:Aluminum Die-casting Alloy; Connector shell size:1; Series:EMV-K; Colour:Black; Connector type:Backshell; Thread size:M16 RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty