Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 10VW1

TE Connectivity Single-Phase Power Line Filter, Corcom W Series, 250V AC, Flange Mount
$ 39.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10VW1.

JRH Electronics

Datasheet1 page8 years ago

Electro Sonic

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-41.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 10VW1 provided by its distributors.

TE Connectivity Single-Phase Power Line Filter, Corcom W Series, 250V AC, Flange Mount
Rfi Power Line Filter, 10A, 820 Ua; Capacitance:0.813 F; Voltage Rating:250Vac; Current Rating:10A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:1.2Mh; Leakage Current Max:820 A; Product Range:- Rohs Compliant: Yes
10VW1=F7256 S0 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .5 mA Leakage Current (Max) (250VAC, 50Hz): .82 mA Single Phase Filters & Corcom W Series | 10 A FASTON .250" FASTON .5 mA | Part Number: 10VW1 | Internal Number: 6609044-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10VW1.
  • 6609044-3
  • 6609044-3.