Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 10VR1

TE Connectivity Single-Phase Power Line Filter Corcom R Series, 250 VAC Flange Mount
$ 24.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10VR1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages10 years ago
Datasheet1 page8 years ago

Farnell

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-17.60%

Supply Chain

Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 10VR1 provided by its distributors.

TE Connectivity Single-Phase Power Line Filter Corcom R Series, 250 VAC Flange Mount
Filter, Rfi, 10A, 250Vac, Spade; Current Rating:10A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:990Μh; Capacitance:0.303Μf; Leakage Current Max:700Μa; Product Range:Corcom R Series; Rohs Compliant: Yes |Corcom Te Connectivity 10VR1...
10VR1=F7206 S0 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom R Series | 10 A FASTON .250" FASTON .4 mA | Part Number: 10VR1 | Internal Number: 1-6609032-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609032-3
  • 10VR-1
  • 10VR1.
  • 10VR1...
  • 10VR1....
  • 10VR1?