Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1064538-1

Rf Cable Assemblies R/A Coax Cable Asy; |Te Connectivity Amp 1064538-1
$ 7.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064538-1.

IHS

Datasheet4 pages2 years ago
Technical Drawing1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+2.86%

CAD Models

Download TE Connectivity 1064538-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

RF / Coaxial Cable Assembly, MCRF Plug, Free End, 50 ohm, 0.81mm, 152.4mm L, 6 L, 73116 Series
RF / Coaxial Cable Assembly, MCRF Plug, Free End, 50 ohm, 1.37mm, 76.2mm L, 3 L, 73116 Series
MCRF Right-Angle Plug to Pigtail on 1.32mm Cable, 230.13mm Length, H25, 50 Ohms

Descriptions

Descriptions of TE Connectivity 1064538-1 provided by its distributors.

Rf Cable Assemblies R/A Coax Cable Asy; |Te Connectivity Amp 1064538-1
TE Connectivity coaxial cable, 200mmlong, SSMTFemale base to terminalless connector, 50 Ω
CBL ASSY SSMT JACK 7.874" / Cable Assembly Coaxial SSMT to Cable 7.874" (200.00mm)
RF SSMT Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack
CABLE ASSY JACK, R/A, SSMT 200MM; Cable Assembly Type:Coaxial; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Impedance:0ohm
RF Coax Cable Assemblies Product Highlights: 1 Connectorized Ends SSMT Application Connector Type = SSMT Right Angle Jack - Pigtail Assembly Length = 200.00 mm
9960 2200 24,CABLE ASSEMBLY Cable Assembly Type: SSMT Pigtail Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Blue Operating Frequency Range: 6 GHz SSMT Pigtail .2 m .656 ft Blue | Rf Cable Assembly | Part Number: 1064538-1 | Internal Number: 1064538-1 | Alias Number: 9960-2200-24 | TE Connectivity | SSMT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064538-1.
  • 9960-2200-24