What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 106276-4

32P.iec-C/2 M.conn. Rohs Compliant: Yes |Te Connectivity Amp 106276-4
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106276-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Future Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 106276-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP535068-5
032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole Bag
Amphenol Communications Solutions86093487694755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Straight, Press Fit Terminal
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions86093488394755E3LF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 106276-4 provided by its distributors.

32P.iec-C/2 M.conn. Rohs Compliant: Yes |Te Connectivity Amp 106276-4
TE; DATA AND DEVICES; BACKPLANE CONNECTORS; 32P.IEC-C/2 M.CONN.
Type C 32 Position 2.54 mm Right Angle Eurocard Connector
Conn DIN 41612 PL 32 POS 2.54mm Press Fit RA Thru-Hole
DIN 41612 Connectors 32P.IEC-C/2 M.CONN.
CONN DIN PLUG 48POS PCB RA GOLD
32P.IEC-C/2 M.CONN. Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .118 in Termination Post & Tail Length: 3 mm Centerline (Pitch): .1 in Plug Board-to-Board .118" 3 mm | Eurocard Connector | Part Number: 106276-4 | Internal Number: 106276-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty