Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1062-16-0622

Connector Accessory, 0.055in Min Cable Dia, 0.1in Max Cable Dia, Contact, Copper Alloy
$ 0.221
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1062-16-0622.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-89.04%

CAD Models

Download TE Connectivity 1062-16-0622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1062-16-0622 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.1in Max Cable Dia, Contact, Copper Alloy
CONN SCKT 16-20AWG NICKEL CRIMP / Socket Contact Nickel Crimp 16-20 AWG Power, Stamped
Automotive Contact, Skt, 20-16Awg, Crimp; |Deutsch Te Connectivity 1062-16-0622
AUTOMOTIVE CONTACT, SKT, 20-16AWG, CRIMP; Available until stocks are exhausted
Multi-Purpose Contacts; 1062-16-0622; TE CONNECTIVITY; Nickel; Crimp; 13 A
DEUTSCH Size 16 Nickel Plated Stamped & Formed Socket for 16-20 AWG
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
Deutsch Automotive connector terminals, Mother seat
Contact SKT 16 SizeCrimp STCable Mount 16-20AWG T/R
SOC, SF, SIZE 16, 16-20, NI/SN
SOCKET, S&F, SIZE 16, 16-20AWG, NICKEL
SOC, SF, SIZE 16, 16-20, NI/SN Terminal Type: Socket Wire Size: 20 – 16 AWG Wire Size: .5 – 1 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Socket 20 – 16 AWG .5 – 1 mm² Nickel (Ni) | Deutsch Connector Stamped And Formed Contacts - Reel | Part Number: 1062-16-0622 | Internal Number: 1062-16-0622 | Alias Number: ZPF000000000131936 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106216-0622