Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1062-16-0122

DEUTSCH Size 16 Nickel Plated Stamped & Formed Socket for 14-18 AWG (4, 000 Units per Reel)

$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1062-16-0122.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-98.42%

CAD Models

Download TE Connectivity 1062-16-0122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1062-16-0122 provided by its distributors.

DEUTSCH Size 16 Nickel Plated Stamped & Formed Socket for 14-18 AWG (4,000 Units per Reel)
Connector Accessory, 0.075in Min Cable Dia, 0.14in Max Cable Dia, Contact, Copper Alloy
CONN SCKT 14-18AWG NICKEL CRIMP / Socket Contact Nickel Crimp 14-18 AWG Power, Stamped
Receptacle, 0.75-2.0 mm², AWG 18-14, crimp connection, nickel-plated, 1062-16-0122
Multi-Purpose Contacts; 1062-16-0122; TE CONNECTIVITY; Nickel; Crimp; Nickel; 13 A
Automotive Contact, Skt, 18-14Awg, Crimp; |Deutsch Te Connectivity 1062-16-0122
DEUTSCH AUTOMOTIVE; S&F CONTACT SKT 14-18AWG CRIMP NICKEL; STRIP OF 100
Automotive Connector Contact, Socket, Crimp, 14 AWG, 18 AWG
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R
Deutsch Automotive connector female seat
SF SOC CONTACT CUT PEICE 1062-16-0122
CONTACT SKT 14-18AWG CRIMP NICKL
Contact Plating = Tin / Gender = Socket / Series = DT / Body Orientation = Straight / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 18 / Current Rating A = 13 / Wire Size mm2 Max. mm² = 2 / Wire Size mm2 Min. mm² = 0.75 / Packaging = Tape & Reel
SOC, SF, SIZE 16, 14-18, NI/SN Terminal Type: Socket Wire Size: 18 – 14 AWG Wire Size: .75 – 2 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Socket 18 – 14 AWG .75 – 2 mm² Nickel (Ni) | Deutsch Connector Stamped And Formed Contacts - Reel | Part Number: 1062-16-0122 | Internal Number: 1062-16-0122 | Alias Number: ZPF000000000131932 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106216-0122