Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1060-16-0622

TE Connectivity Automotive Connector Terminal Pin DEUTSCH Common Contact Series
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060-16-0622.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+726%

CAD Models

Download TE Connectivity 1060-16-0622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1060-16-0622 provided by its distributors.

TE Connectivity Automotive Connector Terminal Pin DEUTSCH Common Contact Series
Connector Accessory, 0.055in Min Cable Dia, 0.1in Max Cable Dia, Contact, Copper Alloy
CONN PIN 16-20AWG NICKEL CRIMP / Pin Contact Nickel Crimp 16-20 AWG Power, Stamped
AUTOMOTIVE CONTACT, PIN, 20-16AWG, CRIMP; Available until stocks are exhausted
DEUTSCH Size 16 Nickel Plated Stamped & Formed Pin for 16-22 AWG
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Reel
TERMINAL DEUTSCH # 1060-16-0622
PIN, SF, SIZE 16, 16-20, NI/SN
PIN, SF, SIZE 16, 16-20, NI/SN Terminal Type: Pin Wire Size: 20 – 16 AWG Wire Size: .5 – 1 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Pin 20 – 16 AWG .5 – 1 mm² Nickel (Ni) | Deutsch Connector Stamped And Formed Contacts - Reel | Part Number: 1060-16-0622 | Internal Number: 1060-16-0622 | Alias Number: ZPF000000000131905 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106016-0622