Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1056336-1

Conn SMA Adapter PL/PL 0Hz to 27GHz 50Ohm ST Gold Over Copper
$ 44.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1056336-1.

IHS

Datasheet3 pages2 years ago
Datasheet67 pages0 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+311%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1056334-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2780 0000 02
TE Connectivity1050762-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1053635-1
RF / Coaxial Adapter, SMA, Plug, SMA, Plug, Straight Adapter, 50 ohm
TE Connectivity1053634-1
50 Ohm SMA Plug to SMA Plug Straight RF Connector Adapter
TE Connectivity1050532-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1056336-1 provided by its distributors.

Conn SMA Adapter PL/PL 0Hz to 27GHz 50Ohm ST Gold Over Copper
TE; A&D CONNECTORS; COAXIAL/RF CONNECTORS; 2781 0000 02
Threaded wire mounting,free hanging,SMD mount,Through hole mounting
2781 0000 02 Rohs Compliant: Yes |Amp Te Connectivity 2781 0000 02
RF Adapters - In Series SMA ST P/J-ADP F/H STD
SMA Plug to Plug Adapter 2781 0000 02
CONN ADAPT PLUG-PLUG OSM 50 OHM
SMA-SMA, Cable Mount, Male-Male, Plug-plug
1056336-1, TE CONNECTIVITY/AMP BRAND
Special Order: SMA Plug to Plug Adapter 2781 0000 02 RF Interface: SMA Body Orientation: Straight RF Connector Center Contact Material: Beryllium Copper RF Connector Center Contact Plating Material: Gold Impedance: 50 Ω SMA Straight Beryllium Copper Gold | In-Series Adapter | Part Number: 1056336-1 | Internal Number: 1056336-1 | Alias Number: 2781-0000-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2781 0000 02
  • 2781-0000-02