TE Connectivity 1051091-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
$ 20.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051091-1.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.985
$ 23.92
Stock
1,490
276
Authorized Distributors
6
3
Connector Type
SMA
SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-04
LTD Date2024-07-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1051049-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
TE Connectivity1051001-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053221-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052324-1
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Receptacle
TE Connectivity1052926-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
TE Connectivity1051023-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 1051091-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Package
Special Order: 2006 8005 90 RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Jack 8.99 mm .354" | Rf Connector | Part Number: 1051091-1 | Internal Number: 1051091-1 | Alias Number: 2006-8005-90 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2006 8005 90
  • 2006-8005-90