TE Connectivity 104652-1

Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104652-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.88%

CAD Models

Download TE Connectivity 104652-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.801
$ 3.506
Stock
50,736
81,532
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP8-188431-0
10 Position Receptacle, Bottom Entry Connector 0.100 (2.54mm) Surface Mount, Thr
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions87022-605TR
Header Connector,Pcb Mount,Plug,10 Contacts,Skt,0.05 Pitch,Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 104652-1 provided by its distributors.

Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
Push-Pull,Receptacle 1.27mm 2 10pin 500mA 760nm gold Black SMD,P=1.27mm SMD mount
Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 10 50/50 GRID DRST SFMNT RCPT
Board to Board & Mezzanine Connectors VERT RECPT ASSY 10P
10 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 104652-1 | Internal Number: 104652-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty