TE Connectivity 104482-6

Conn Housing, 2.54Mm, Rcpt, 14Positions; |Te Connectivity Amp 104482-6
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104482-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet9 pages15 years ago

Electro Sonic

IHS

ShanghaiCT

element14 APAC

Inventory History

3 month trend:
-21.78%

CAD Models

Download TE Connectivity 104482-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104483-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity102387-2
Rectangular Connector Housings; 102387-2; TE CONNECTIVITY; 2; 14; 14; Black
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 104482-6 provided by its distributors.

Conn Housing, 2.54Mm, Rcpt, 14Positions; |Te Connectivity Amp 104482-6
Receptacle 2 14pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 17.72mm(Length)*5.02mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE 14POS, 2.54MM; Connector Type: Wire to Board; Series: AMPMODU; Gender: Receptacle; No. of Contacts: 14; No. of Rows: 2; Pitch Spacing: 2.54mm; Connector Type: Wire-to-Board
14 SHORT PT RCPT HSG DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 104482-6 | Internal Number: 104482-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1044826