TE Connectivity 104361-8

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Tube
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104361-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-64.93%

CAD Models

Download TE Connectivity 104361-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
9-Pin 2.54mm Breakaway Header, Push-Pull 4A 380nm Gold Black TH 22.86mm × 10.27mm H
TE Connectivity103906-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Box
KK 254 Solid Header, Right-Angle, with Friction Lock, 9 Circuits, 0.51µm Gold (Au) Plating, Bag
Amphenol Communications Solutions76382-409LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Amphenol Communications Solutions75168-103-09LF
Board Connector, 9 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 104361-8 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Tube
Headers & Wire Housings HDR HI TEMP 9 POS with swage
9pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 25.4mm(Length)*13.59mm(height)
CONN HEADER RTANG .100 9POS 15AU
.100 AMPMODU Headers Housings & Contacts
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pitch Spacing:2.54Mm; No. Of Contacts:9Contacts; Gender:header; Product Range:ampmodu Mte Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:brass Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104361-8.