Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104257-8

Conn Housing, 2.54Mm, Rcpt, 9Positions; |Te Connectivity Amp 104257-8.
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-8.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet98 pages18 years ago
Datasheet6 pages15 years ago

Farnell

element14 APAC

Newark

ShanghaiCT

Inventory History

3 month trend:
-11.07%

CAD Models

Download TE Connectivity 104257-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487526-8
Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Latch, Black Insulator,
TE Connectivity487769-7
Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Locking, Black Insulator,
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity1375820-9
Connector Housing, Rcpt, 9Pos, 2.54Mm; |Te Connectivity Amp 1375820-9

Descriptions

Descriptions of TE Connectivity 104257-8 provided by its distributors.

Conn Housing, 2.54Mm, Rcpt, 9Positions; |Te Connectivity Amp 104257-8.
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
CONNECTOR HOUSING, RECEPTACLE, 9 POSITION, 2.54MM; Product Range:AMPMODU MTE Series; Gender:Receptacle; No. of Positions:9Positions; Pitch Spacing:2.54mm; For Use With:MTE Contacts; Connector Type:Wire to Board
09 MTE RCPT HSG SR LATCH .100 Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 9 Receptacle Housing With | Part Number: 104257-8 | Internal Number: 104257-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-8 .
  • 104257-8.