TE Connectivity 104068-3

Conn Shrouded Header (2 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104068-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.40%

CAD Models

Download TE Connectivity 104068-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 30 Circuits, 3.40mm PC Tail Length
TE Connectivity5-103916-9
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header M 30 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
TE Connectivity5-104068-3
CONN HEADER VERT 30POS 1.27MM / Connector Header Through Hole 30 position 0.050" (1.27mm)
Samtec TFM Series Wire-to-Board Connector, 1.27mm Pitch, 30-Pin Dual Row, Right Angle TH
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Descriptions

Descriptions of TE Connectivity 104068-3 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
30 SYSTEM 50 HDR DRST SHRD PCB Header & Receptacle | Part Number: 104068-3 | Internal Number: 104068-3 | TE Connectivity | AMPMODU
30 SYSTEM 50 HDR DRST SHRD; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104068-3 .
  • 104068-3.