Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103673-6

Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103673-6.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity 103673-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103634-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103672-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103906-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103904-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103635-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity5-104935-8
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 103673-6 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
AMPMODU 7 Position Through-Hole Single Row Right Angle Latching PCB Header
Headers & Wire Housings LATCHING HDR SHRD 7P with hold down
CONN HEADER RT/ANG 7-POS 15AU THRU-HOLE
7pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting 20.32mm(Length)*13.59mm(height)
.100 AMPMODU Headers Housings & Contacts
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mte Series; Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 103673-6.
07 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 7 | PCB Header & Receptacle | Part Number: 103673-6 | Internal Number: 103673-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103673-6.