TE Connectivity 103361-1

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103361-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
+115%

CAD Models

Download TE Connectivity 103361-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity281698-3
TE Connectivity 281698-3 Headers Housing Header R/A 3POS Male Shrouded
Connector Shrouded Header 3 Position 2.54mm Solder Right Angle Thru-Hole Tube
TE Connectivity87233-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Carton
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 3 Circuits 0.76um Gold
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity87220-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 103361-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:through Hole Right Angle; Product Range:-; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: No
03 MODII HDR SRRA SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Board-to-Board 3 | PCB Header & Receptacle | Part Number: 103361-1 | Internal Number: 103361-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103361-1.