TE Connectivity 103149-6

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103149-6.

Inventory History

3 month trend:
+44.08%

CAD Models

Download TE Connectivity 103149-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-20
LTD Date2022-11-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity103326-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
TE Connectivity5-103167-3
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity103166-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity281742-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity104354-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 103149-6 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Header Breakaway Push-Pull, 12-Pin, 2.54mm Pitch, 3A, 760nm, Gold/Black, TH
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers&Wire Housings 12 MODII HDR DRRA B/
CONNECTOR, 12POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103149-6 .