TE Connectivity 102974-2

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102974-2.

JRH Electronics

Datasheet5 pages6 years ago

IHS

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 102974-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-11
LTD Date2022-10-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity280377-1
Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-146304-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
TE Connectivity826631-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 102974-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
4pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Carton
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 02 MODII HDR SRRA B/A .100CL
02 Modii Hdr Srra B/A .100Cl |Amp Te Connectivity 102974-2
Headers & Wire Housings 02 MODII HDR SRRA B/A .100CL
Special Order: 02 MODII HDR SRRA B/A .100CL PCB Header & Receptacle | Part Number: 102974-2 | Internal Number: 102974-2 | TE Connectivity
CONNECTOR, 2POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102974-2 .