What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 102241-3

Connector Housing, AMPMODU IV/V, Socket, 5 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-3.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages8 years ago
Datasheet12 pages15 years ago

Newark

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+18.00%

CAD Models

Download TE Connectivity 102241-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 5 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing Receptacle 5 Position 2.54mm Straight (Color may vary)
TE Connectivity643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640622-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 102241-3 provided by its distributors.

Connector Housing, AMPMODU IV/V, Socket, 5 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Connector Housing, Ampmodu Iv/V, Socket; |Amp Te Connectivity 102241-3.
Locking Ramp,Receptacle 1 5pin Sliding lock Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 12.7mm(Length)*4.62mm(width)
CONNECTOR, IDC; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC
05 MODIV HSG COMP SR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 102241-3 | Internal Number: 102241-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-3.