Molex 22-01-2055

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2055.

Molex

Datasheet2 pages15 years ago
Datasheet1 page13 years ago
Datasheet7 pages17 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644565-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 22-01-2055 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag
HSG, INTERCONNECT SYSTEM, CABLE SOCKET,5 CONT, CRIMP, KK/6471 SERIES,0.1" PIN-SPNG
KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural
Connector, Rcpt, 5Pos, 1Row, 2.54Mm
WIRE-BOARD CONN RECEPTACLE, 5POS
Housings (Wire To Board / Wire To Wire ) ROHS
2.54 MM (.100 INCH) PITCH KK CRIMP TERMINAL HOUSING
CONN HSNG 5POS .100 W/RAMP/RIB
2.54MM KK CRP TRM HSG IL W/LR P 5CKT
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: KK 254 6471 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mat
Crimp housing Temperature range: 0 ... +75 °C Connector Design: Single Row / Free Hanging/Cable Mount Connector Termination: Crimp Termination Gender of contacts: Female Pitch: 2.54 mm Series: KK Poles: 5 Rated current: 2.5 A Rated voltage: 250 VAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012055
  • 022012055
  • 22/01/2055
  • 2201-2055
  • 22012055
  • 6471-05(I)