TE Connectivity 102203-9

Connector Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102203-9.

IHS

Datasheet4 pages10 years ago

Newark

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
+4.09%

CAD Models

Download TE Connectivity 102203-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 4.244
Stock
9,027
13,293
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions68015-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68016-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions78208-112HLF
FRICTION LATCH HEADER SR-78208-112HLF | Amphenol FCI (Amphenol CS) 78208112HLF
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-103361-0
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tube
Molex 2.54mmpitch12pSingle row pin header, KK 254series, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 102203-9 provided by its distributors.

Connector Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
12pin 2.54mm 1 Header,Push-Pull 3A 380nm gold Black Through hole mounting 33.53mm(Length)*13.94mm(height)
SHROUDED RA SNGL 12 with standoffs
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
12 MODII HDR SRRA SHRD .100CL; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102203-9 .