Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967325-2

Circular Connector, Plug, 3Pos, Cable; |Te Connectivity Amp 1-967325-2
$ 2.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967325-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.64%

CAD Models

Download TE Connectivity 1-967325-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol Industrial97-14S-2S(431)
connector component, insert only, size 14s, 4 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin

Descriptions

Descriptions of TE Connectivity 1-967325-2 provided by its distributors.

Circular Connector, Plug, 3Pos, Cable; |Te Connectivity Amp 1-967325-2
Miniature Circular Connector 3 pos. Pin Terminal Panel Mount PBT Black
CIRCULAR CONNECTOR, PLUG, 3POS, CABLE; Product Range: 2.5mm System Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
2,5MM BU-GEH 3P Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.5 mm Circular Din Housing | 48 V 3 | Part Number: 1-967325-2 | Internal Number: 1-967325-2 | 2.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19673252