Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-966067-3

TE CONNECTIVITY 1-966067-3 Wire Ferrule Terminal, Eurostyle, 16 AWG, 1.5 mm, Black, PP (Polypropylene)
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-966067-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-6.42%

CAD Models

Download TE Connectivity 1-966067-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-966067-3 provided by its distributors.

TE CONNECTIVITY 1-966067-3 Wire Ferrule Terminal, Eurostyle, 16 AWG, 1.5 mm, Black, PP (Polypropylene)
Insulated Wire end ferrule, 1.5 mm², 16 mm/10 mm long, black, 1-966067-3
Crimp Terminal; |Te Connectivity Amp 1-966067-3
Other Insulated Terminals and Splices, ADERENDHUELSE HL SW
Tubular 15-16AWG Copper Black 16mm Galvanic Tin Bag
FER,WIRE,PL SLV,1.50/16,L10,BLACK,LP
Bootlace Ferrule 1.5mm² Black 16mm
TUBULAR END SLEEVE WITH PLASTIC SLEEVE
TE Connectivity 1-966067-3 管型端子
Crimp Wire Pins, Tabs & Ferrules, Ferrule, 16 AWG Wire Size, 1.25 – 1.5 mm² Wire Size, 2583 CMA Wire Size, .14 in [3.5 mm] Barrel Inside Diameter
FER,WIRE,PL SLV,1.50/16,L10,BLACK,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Black Compatible Insulation Diameter Range: .13 in Compatible Insulation Diameter Range: 3.4 mm Wire Size: 16 AWG Ferrule Black .13" 3.4 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1-966067-3 | Internal Number: 1-966067-3 | 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-966067-3.