Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-963539-1

MQS PIN HEADER 2X9POS / Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-963539-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+61.10%

CAD Models

Download TE Connectivity 1-963539-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
TE Connectivity5-87579-6
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity953466-1
18pin 2.54mm 2 3.5mm Friction Lock,Header tin Black Through hole mounting 41.7mm*41.7mm*19mm
TE Connectivity1-1355154-1
Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity 1-963539-1 provided by its distributors.

MQS PIN HEADER 2X9POS / Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole Tray
Rectangular Conn, Hdr, R/A, 18Pos, 2Row; |Amp Te Connectivity 1-963539-1
TE Connectivity Pin Automotive connector male plug, Micro Quadlock Systemseries, 18road, 2line, Through hole installation
RECTANGULAR CONN, HDR, R/A, 18POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -;
18pos MQS .63 header 90deg PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 18 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 18 | Signal Header | Part Number: 1-963539-1 | Internal Number: 1-963539-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19635391