What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-87456-2

Tyco Electronics Connector housing, 16road, 2.54mmPitch, 2line

$ 1.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87456-2.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Farnell

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.86%

CAD Models

Download TE Connectivity 1-87456-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-87631-2
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 1-87456-2 provided by its distributors.

Tyco Electronics Connector housing, 16road, 2.54mmPitch, 2line
16 MODIV HSG DR MRKD .100CL; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material
Wire-Board Connector Receptacle 16 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:16Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1-87456-2.
16 MODIV HSG DR MRKD .100CL Number of Positions: 16 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Standard Rectangular Connector | 16 Receptacle Housing Without | Part Number: 1-87456-2 | Internal Number: 1-87456-2 | TE Connectivity
CRIMP HOUSING, 2 ROW, 2X8WAY; Series:AMPMODU; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Crimp; Approval Category:UL, CSA; Connector Insert Type:Socket; Connector Type:Rectangular; Contact Material:beryllium Copper; Contact Plating:Gold; Contact Type:Socket; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Mounting Type:PCB; No. of Ways:16+16; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87456-2 .
  • 1-87456-2.