TE Connectivity 1-87227-3

Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 7.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87227-3.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

Newark

IHS

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.61%

CAD Models

Download TE Connectivity 1-87227-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.459
$ 5.265
Stock
8,871
99,262
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity6-103168-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity6-102618-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity6-103169-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity6-102619-1
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-104433-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY

Descriptions

Descriptions of TE Connectivity 1-87227-3 provided by its distributors.

Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
26-Pin 2.54mm Header, Push-Pull, 3A, Gold, Black, TH, 32.61mm L × 5.08mm H
Hdr, Brd-To-Brd, 2.54Mm, 26Pos; |Te Connectivity Amp 1-87227-3.
SOLIS SP SPD22-16COM22-18MIL1580 | TE Connectivity 1-87227-3
SPECIAL FOR NUVISION ONLY 26 MODIII HDR DRST UNSHRD
PIN HEADERS PC BOARD CONNECTORS;
BOARD-BOARD CONN, HEADER, 26WAY, 2ROW; S; BOARD-BOARD CONN, HEADER, 26WAY, 2ROW; Series:AMPMODU Mod II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:26; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
26 MODII HDR DRST UNSHRD .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 26 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-87227-3 | Internal Number: 1-87227-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87227-3.