Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-826936-6

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826936-6.

Electro Sonic

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+9.98%

CAD Models

Download TE Connectivity 1-826936-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-825433-6
Conn, Header, 16Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1-825433-6
TE Connectivity1-826947-6
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity1-103327-6
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Molex 22-02-2165 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 16 Circuits, with Hooks
Board Connector, 16 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
16pin 2.54mm 1 Header,Push-Pull 6.3A tin Through hole mounting 40.64mm(Length)*2.54mm(height)

Descriptions

Descriptions of TE Connectivity 1-826936-6 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
16P AMPMODU II STIFT LEI PCB Header & Receptacle | Part Number: 1-826936-6 | Internal Number: 1-826936-6 | TE Connectivity | AMPMODU
TE Connectivity 2.54mmpitch16pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, Straight, Through hole mounting
CONNECTOR, 16POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-826936-6 .
  • 1-826936-6.