TE Connectivity 1-796407-1

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
$ 25.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796407-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page21 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

IHS

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.53%

CAD Models

Download TE Connectivity 1-796407-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.25
$ 25.93
Stock
148
25,600
Authorized Distributors
6
2
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4Terminal 1Port
AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-796407-1 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
4 Position Receptacle, Female Socket Right Angle Through Hole Connector
CPC Series Connector, Pin Header, Multimate Terminals, 4-37 Pos
1-796407-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT FMALE 4POS GOLD SOLDER
CPC PSTD RCPT,11-4,R/A LF Number of Positions: 4 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Sealable: No Ampseal Header | 4 Connector Assembly 250 VDC Wire-to-Panel | TE Connectivity |
CIRCULAR CONNECTOR, RCPT, 4POS, PANEL; Product Range:CPC Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:PCB Socket; Coupling Style:Threaded; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-796407-1 .