Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794617-2

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794617-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download TE Connectivity 1-794617-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity968473-1
2 2.54mm 12pin wire mounting,free hanging,Through hole mounting 18.75mm*16.7mm*14.2mm
TE Connectivity1-1318118-6
Rectangular Connector Housings; 1-1318118-6; TE CONNECTIVITY; 2; 12; 12; Yes
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1658620-1
Conn IDC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 1-794617-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity 1-794617-2 Connector Power Female 12 Contacts Crimp Unshrouded
Connector Housing, Micro MATE-N-LOK, Receptacle, 12 Ways, 3 mm, Micro MATE-N-LOK Connectors
Connector, Soft Shell; Nylon; Receptacle; Black; 12; Dual; 0.118 in.; UL 94V-0
Rectangular Connector Housings; 1-794617-2; TE CONNECTIVITY; 2; 12; 12; Yes
HOUSING, RECEPTACLE, 12 WAY, NYLON; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Approval Bod
12POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-794617-2 | Internal Number: 1-794617-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794617-2.