Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794615-6

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794615-6.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+13.25%

CAD Models

Download TE Connectivity 1-794615-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794616-6
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172852-2
Combination Line Connector, 16 Contact(s), Female, Plug
TE Connectivity2-794615-0
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 16 Contact(S), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Descriptions

Descriptions of TE Connectivity 1-794615-6 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Black Dual Row 16 Position 3 mm Pitch Rectangular Plug Housing Connector
HSG, CONN, INTERCONNECT SYSTEM, PANEL PLUG,16 CONT, MATE-N-LOK SERIES, STRAIGHT
Conn Housing PL 16 POS 3mm Crimp ST Panel Mount Black Bag
Locking Ramp,Plug 2 16pin Sliding lock Male Pin Crimping Black snap-in mounting,snap fit,panel mount
3mm Centerline, 250V, 5 A max.
Pin & Socket Connectors PLUG DUAL PNL MNT 16
1-794615-6, TE CONNECTIVITY/AMP BRAND
CONN PLUG 3MM 16POS DL M-N-L PNL
Plug And Socket Connector Housing; Product Range:Micro Mate-N-Lok Series; Gender:Plug; No. Of Positions:16Positions; Pitch Spacing:3Mm; For Use With:Micro Mate-N-Lok Connectors; Body Material:Nylon; Colour:Black Rohs Compliant: Yes |Te Connectivity Amp 1-794615-6
PLUG, PANEL, DUAL ROW, 16WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:16; Series:Micro Mate-N-Lok; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA; Colour:Black; Contact Resistance:20mohm; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon; Max Operating Temperature:+105°C; Min Temperature Operating:-40°C; No. of Poles:16; Voltage Rating, AC:250V; Voltage, Withstand:1500V; No. of Rows:2; Pitch:3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty