TE Connectivity 1-770972-1

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770972-1.

IHS

Datasheet6 pages2 years ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-27.57%

CAD Models

Download TE Connectivity 1-770972-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770621-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770743-0
CONN HEADER VERT 10POS 4.14MM / Connector Header Through Hole 10 position 0.163" (4.14mm)
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Header; Interconnect System; Wire to Board; PCB Plug; 12 Cont; Thru-Hole; Pinstrip; 6A

Descriptions

Descriptions of TE Connectivity 1-770972-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
12 Pos Power Connector, 9.5A, 600V, RA, Wire-to-Board, Gold/Tin
TE Connectivity 4.14mmpitch12pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
12P MINI UMNL R/A HDR ASSY LF; Pitch Spacing:4.14mm; No. of Contacts:12Contacts; Gender:Plug; Product Range:Mini Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
12P MINI UMNL R/A HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770972-1 | Internal Number: 1-770972-1 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -55 ... +105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: 90° Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 12 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770972-1 .
  • 1-770972-1.