TE Connectivity 1-770875-0

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770875-0.

IHS

Datasheet6 pages2 years ago

Newark

Electro Sonic

TME

TE Connectivity

Inventory History

3 month trend:
-1.54%

CAD Models

Download TE Connectivity 1-770875-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-770178-0
CONN HEADER VERT 6POS 4.14MM / Connector Header Through Hole 6 position 0.163" (4.14mm)
TE Connectivity770178-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity770178-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Header 6 Position 4.2 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Mini-Fit Jr

Descriptions

Descriptions of TE Connectivity 1-770875-0 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
2 Tin 4.14mm 4.14mm -20℃~+85℃ Brass Direct Insert Plugin,P=4.14mm Wire To Board Connector ROHS
TE Connectivity 4.14mm Pitch 6P Dual Row Header, Wire-to-Board Connector, Mini-Universal MATE-N-LOK Series, Right Angle, TH
Plug & Socket Connector, Header, 6 Position, 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770875-0.
06P MINI UMNL HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770875-0 | Internal Number: 1-770875-0 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 6 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770875-0.