Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-66506-0

Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66506-0.

IHS

Datasheet3 pages2 years ago

Newark

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-4.77%

CAD Models

Download TE Connectivity 1-66506-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Descriptions

Descriptions of TE Connectivity 1-66506-0 provided by its distributors.

Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
PIN CONTACT, 20 DF D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 1-66506-0 | Internal Number: 1-66506-0 | TE Connectivity
Standard Cable Connectors Product Highlights: Contact Product Series = HDP-20 (Crimp Snap) Pin Wire Termination Type = Crimp Wire Insulation Diameter = 1.52 mm
D Sub Contact, Pin, 24-20Awg, Crimp; For Use With:Hdp-20 Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Contact Termination:Crimprohs Compliant: Yes |Amp Te Connectivity 1-66506-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66506-0-C
  • 1-66506-0.
  • 3-1616897-5