Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640453-5

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Package
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640453-5.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

Newark

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
+5.34%

CAD Models

Download TE Connectivity 1-640453-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-640455-5
Connectors; Connector Type: Mta-100 Head |Te Connectivity Amp 1-640455-5
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity1-640454-5
MTA-100 SERIES,2.54MM PITCH 15 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
KK 254 Solid Header, Right-Angle, with Friction Lock, 15 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity1-640452-5
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-640453-5 provided by its distributors.

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Package
Header, Right Angle, 0.1", 15Way; |Te Connectivity Amp 1-640453-5
Pin header, 15 pole, pitch 2.54 mm, angled, natural, 1-640453-5
Header 1 15pin Male Pin Through hole mounting 38.1mm(Length)
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 15POS .100 TIN
Headers & Wire Housings 15P MTA100 HDR ASSY
15P MTA100 HDR ASSY SQ R/A; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640453-5 .