TE Connectivity 1-640250-4

Connector; Receptacle; 14; Crimp; Locking Ramp; 180 deg; White; SL-156 Housings
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640250-4.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+24.22%

CAD Models

Download TE Connectivity 1-640250-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-770849-4
Conn Housing 3.96Mm Socket 14Positions; |Te Connectivity Amp 1-770849-4
TE Connectivity1-770849-2
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
TE Connectivity1-770849-0
SL-156 10 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1-640250-4 provided by its distributors.

Connector; Receptacle; 14; Crimp; Locking Ramp; 180 deg; White; SL-156 Housings
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 3.96MM; Product Range:SL-156 Series; Gender:Receptacle; No. of Positions:14Positions; Pitch Spacing:3.96mm; For Use With:SL-156 Series Socket Contatcs; Contact Termination:Crimp
14P SL156 HSG W/LCK RAMP NATL Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp 14 Receptacle Housing With | TE Connectivity |
14P SL156 HSG W/LCK RAMP NATL; Pitch Spacing:3.96mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:SL-156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640250-4 .
  • 1-640250-4.