Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-532429-4

High Speed/Modular Conn Hdi Pin Assy 2 R; |Te Connectivity Amp 1-532429-4
$ 25.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-532429-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-7.81%

CAD Models

Download TE Connectivity 1-532429-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-10-17
LTD Date2025-11-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP1-532446-4
HDI PIN ASSY 2 ROW 150 POS, PCB Headers and Receptacles | TE Connectivity 1-532446-4
TE Connectivity / AMP1-533903-0
Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-532430-0
Conn Shrouded Header 110 POS 2.54mm Solder Straight Through Hole
TE Connectivity533061-8
Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 150 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 1-532429-4 provided by its distributors.

High Speed/Modular Conn Hdi Pin Assy 2 R; |Te Connectivity Amp 1-532429-4
Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, #2-56, Black Insulator, Receptacle
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors Product Highlights: Connector Plug Number of Positions = 150 PCB Mount Style = Through Hole PCB Mount Angle = Vertical
CONN, BACKPLANE, PLUG, 150POS, 2.54MM; Product Range:AMP-HDI Series; No. of Contacts:150Contacts; Pitch Spacing:2.54mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:2.54mm; Contact Mat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-532429-4 .