TE Connectivity 1-487378-2

RoHS Compliant COMMERCIAL UL 1997 FFC Housing for Female Contacts UL94V-0 28AWG -65C~105C 2A
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487378-2.

IHS

Datasheet4 pages2 years ago

Agility

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-487769-1
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity487526-9
Ffc/Fpc Connector, Plug, 10 Position, 1R; |Te Connectivity Amp 487526-9
TE Connectivity487378-9
Conn Ffc/Fpc Brd, 2.54Mm, 10Pos, Rcpt; |Te Connectivity Amp 487378-9
Amphenol67013-013LF
Conn Housing, 67013-013Lf; |Amphenol Communications Solutions 67013-013LF
Amphenol Communications Solutions65801-010
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions67013-012LF
Conn Housing F 12 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™

Descriptions

Descriptions of TE Connectivity 1-487378-2 provided by its distributors.

RoHS Compliant COMMERCIAL UL 1997 FFC Housing for Female Contacts UL94V-0 28AWG -65C~105C 2A
Conn Housing RCP 13 POS 2.54mmCrimp STCable Mount Black Package
Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Black Insulator, Receptacle
2.54mm FFC Connector Receptacle Housing
Flexible Film (FFC) Connectors 13 POS FEMALE CONX
CONN FFC RCPT HSG 13POS 2.54MM
013 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487378-2 | Internal Number: 1-487378-2 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty