Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480701-1

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480701-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Farnell

ODG (Origin Data Global)

ShanghaiCT

Inventory History

3 month trend:
-12.80%

CAD Models

Download TE Connectivity 1-480701-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity794900-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770269-1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2178474-2
TE Connectivity 2178474-2 Combination Line Connector 3 Contacts Male Unshrouded

Descriptions

Descriptions of TE Connectivity 1-480701-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Plug & Socket Housing, Receptacle, Nylon; |Te Connectivity Amp 1-480701-1
MATE-N-LOK Series 3 Position Locking Ramp Male/Female Receptacle Housing
UNIVERSAL MATE-N-LOK;03P UMNL CAP HSG BRN | TE Connectivity 1-480701-1
Conn Housing RCP 3 POS 6.35mm Crimp ST Cable Mount Loose Piece
Pin & Socket Connectors CAP HOUSE 3 POS BROWN UL94V-2
Electrical Connector Cylindrical
Locking Ramp, Receptacle 1 3-Pin Snap Lock Male or Female Crimp Brown Push-In Mount Snap-On Mount Panel Mount
.250 Centerline 600 V 19 - 36 A max
Connector Housing; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:3; Series:Universal MATE-N-LOK; Color:Brown; Connector Mounting:Free-Hanging; Body Material:Nylon; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty