TE Connectivity 1-480586-0

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480586-0.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet4 pages14 years ago
Datasheet7 pages15 years ago
Datasheet134 pages18 years ago

JRH Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+9.43%

CAD Models

Download TE Connectivity 1-480586-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480673-0
Connector Housing, Panel Mount, 0.140 MATE-N-LOK Series, Receptacle, 9 Ways, 6.1 mm
TE Connectivity880125
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
TE Connectivity1-480277-0
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480586-0 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity Connector Housing, 9 Pos, 6.1mm Pitch, 3 Rows
9 Pos Wire-to-Wire Connector, Female, 28A, 250V, Crimp
COMMERCIAL MATE-N-LOK SERIES 6.1MM PITCH 9 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
MATE-N-LOK 16 Position Detent Lock Female Free Hanging Receptacle Housing
Conn Housing RCP 9 POS 6.1mm Crimp ST Cable Mount Automotive Individual
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
TE Connectivity 1-480586-0 MATE-N-LOK Socket Housing Cable 9 Pins
CONN RCPT HSG 9POS 6.10MM / 9 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm)
Plug Housing, Free, 9Way; |Te Connectivity Amp 1-480586-0
TE Connectivity 1-480586-0 基板コネクタハウジング
Pin&Socket Connectors CAP HSG 9P
09P .140 MNL CAP NAT Number of Positions: 9 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 9 Cap Housing Crimp | TE Connectivity |
PLUG HOUSING, FREE, 9WAY; Product Range: 0.140 MATE-N-LOK Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: 6.1mm; For Use With: 0.140 MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Clear; Current per C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty