TE Connectivity 1-447208-5

Conn Board to Board RCP 240 POS 2.54mm Solder ST Thru-Hole Package
$ 656.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-447208-5.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-447208-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity531138-7
Conn Box Connector RCP 210 POS 2.54mm Solder ST Thru-Hole
TE Connectivity531134-7
Conn Box Connector RCP 210 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity533285-9
Conn Board to Board SKT 240 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP650809-2
Hdi Recp Assy 3 Row 180 Pos Rohs Compliant: No |Te Connectivity Amp 650809-2
TE Connectivity / AMP1-533268-2
Conn HDI RCP 225 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5532903-7
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/; |Te Connectivity Amp 5532903-7

Descriptions

Descriptions of TE Connectivity 1-447208-5 provided by its distributors.

Conn Board to Board RCP 240 POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 240 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Brown Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 3 240pin 1.27μm gold Through hole mounting
3 ROW BOX RECP 240 POS 100 C/L
CONNECTOR, 240POS, RCPT, 2.54MM, 3ROW; Pitch Spacing: 2.54mm; No. of Contacts: 240Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-447208-5 .