Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-440055-5

Conn High Performance Interconnect HDR 15 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-440055-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+2.54%

CAD Models

Download TE Connectivity 1-440055-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KK 254 Solid Header, Right-Angle, with Friction Lock, 11 Circuits, Matte Tin (Sn) Plating, Bag
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Conn Shrouded Header (3 Sides) HDR 14 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
TE Connectivity / AMP1-440053-2
Universal MATE-N-LOK 12 Position Through-Hole Single Row Right Angle Post Header
TE Connectivity / AMP1-1735446-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-440053-4
Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1-440055-5 provided by its distributors.

Conn High Performance Interconnect HDR 15 POS 2mm Solder RA Side Entry Thru-Hole Bag
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 15POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:15Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
2.0MM,HDR,15POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-440055-5 | Internal Number: 1-440055-5 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-440055-5 .