Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-329631-2

TE Connectivity Connector nut Connector nut, used forBNC Connector
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-329631-2.

IHS

Datasheet4 pages2 years ago

Upverter

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-35.65%

CAD Models

Download TE Connectivity 1-329631-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-329631-2 provided by its distributors.

TE Connectivity Connector nut Connector nut, used forBNC Connector
NUT, BNC CONNECTOR LEAD, JAM NUT; Accessory Type: Jam Nut; For Use With: BNC Connectors; Product Range: -; SVHC: Lead (15-Jan-2019)
JAM NUT, PLATED Connector Hardware Accessory Type: Jam Nut Primary Product Material: Brass Hardware Accessory Function: Mounting Latching, Locking & Retention Jam Nut Brass Mounting | Connector Hardware | Part Number: 1-329631-2 | Internal Number: 1-329631-2 | Alias Number: AMP-1-0329631-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-329631-2.