Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-292207-3

MINI CT SGL DIP V 13P NAT, PCB Headers and Receptacles | TE Connectivity 1-292207-3
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292207-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity 1-292207-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-292206-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity1-292206-0
MINI CT SGL DIP H 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292206-0
TE Connectivity1-292206-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-292206-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
HIROSE ELECTRICDF13-14P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Pin Header, Signal, 1.25 mm, 1 Rows, 13 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 1-292207-3 provided by its distributors.

MINI CT SGL DIP V 13P NAT, PCB Headers and Receptacles | TE Connectivity 1-292207-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 13POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:13Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
MINI CT SGL DIP V 13P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292207-3 | Internal Number: 1-292207-3 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292207-3 .