Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-282847-2

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

$ 8.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-282847-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-3.83%

CAD Models

Download TE Connectivity 1-282847-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-796636-2
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
TE Connectivity / AMP1-796949-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP1-282857-2
Conn Eurostyle Block HDR 12 POS 5.08mm Solder ST Thru-Hole 24A/Contact Carton
TE Connectivity1-282851-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-282847-2 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 12WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:12Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:3
TERMI-BLOK PCB MOUNT 35 12P. Number of Positions: 12 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 12 Header Wire-to-Board .2" | Part Number: 1-282847-2 | Internal Number: 1-282847-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-282847-2 .