TE Connectivity 280374-1

Straight Pcb Header, 10-WAY 1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280374-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.57%

CAD Models

Download TE Connectivity 280374-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-09-09
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity1-826631-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity280373-1
STRAIGHT PCB HEADER, 8-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity104344-6
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity280381-1
Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Box
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.38um Gold

Descriptions

Descriptions of TE Connectivity 280374-1 provided by its distributors.

STRAIGHT PCB HEADER, 10-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity, 2.54mm Pitch, 10-Pin Single Row Header, Board-to-Board/Wire-to-Board Connector, AMPMODU MOD II Series, Right Angle, TH
HEADER, SHROUDED, 180DEG, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
10P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280374-1 | Internal Number: 280374-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280374/1
  • 2803741