Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2377481-1

DEUTSCH Connector Header Panel Mount, Through Hole 18 position 0.157 (4.00mm)
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2377481-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.67%

CAD Models

Download TE Connectivity 1-2377481-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2377481-1 provided by its distributors.

DEUTSCH Connector Header Panel Mount, Through Hole 18 position 0.157 (4.00mm)
Connector Sealed Header 18 Position 6mm Solder Straight Through Hole Tray
RECT POWER CONN, HDR, 18POS, 2ROW; No. of Contacts: 18Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole Straight; Pitch Spacing: 6mm; Gender: Header; Contact Gender: Tab; No. of R
PCB Mount Header, Vertical, Wire-to-Board, 18 Position, 6 mm Centerline, Fully Shrouded, Silver, Through Hole - Solder, Sealable, Signal, Black
18POS,TAB1.5X0.64,HDR ASSY,180DEG,COD A PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 18 Number of Rows: 2 Centerline (Pitch): 6 mm Vertical Wire-to-Board 18 2 | Heavy Duty Sealed Connector Header | Part Number: 1-2377481-1 | Internal Number: 1-2377481-1 | 6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2377481-1.