Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2328823-2

TE Connectivity 1-2328823-2 LED Lens Transparent 80 mm Dome Polycarbonate
$ 3.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2328823-2.

TE Connectivity

Datasheet26 pages7 years ago
Technical Drawing2 pages7 years ago

JRH Electronics

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download TE Connectivity 1-2328823-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2328823-2 provided by its distributors.

TE Connectivity 1-2328823-2 LED Lens Transparent 80 mm Dome Polycarbonate
LED LENS, DOME, PC, CLEAR, 80MM; Lens Type: -; Beam Type: -; LED Lens Colour: Transparent; Lens Diameter: 80mm; Lens Shape: Dome; Lens Material: PC (Polycarbonate); Product Range: LUMAWISE Endurance S Series; SVHC: No SVHC (15-J
LUMAWISE S 80MM DIA DOME CLEAR MEDIUM Lighting Product Type: Connector Primary Product Color: Natural Product Height: 43.43 mm Lighting Connector Features Included: Not Vented Keyed Compatible With Agency/Standards Products: Zhaga Connector Natural 43.43 mm Not Vented | Street Lighting Connector | Part Number: 1-2328823-2 | Internal Number: 1-2328823-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty